
STM1061N34WX6F | |
---|---|
DigiKey Part Number | 497-4958-2-ND - Tape & Reel (TR) 497-4958-1-ND - Cut Tape (CT) 497-4958-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM1061N34WX6F |
Description | IC SUPERVISOR 1 CHANNEL SOT23-3 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | STM1061N34WX6F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 3.4V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 30µs Typical Propagation Delay | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.99000 | $5.99 |
10 | $4.26200 | $42.62 |
25 | $3.82960 | $95.74 |
100 | $3.35500 | $335.50 |
250 | $3.12740 | $781.85 |
500 | $2.99028 | $1,495.14 |
1,000 | $2.87738 | $2,877.38 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $2.73804 | $8,214.12 |
6,000 | $2.66983 | $16,018.98 |
9,000 | $2.63569 | $23,721.21 |
15,000 | $2.59782 | $38,967.30 |
21,000 | $2.57570 | $54,089.70 |
30,000 | $2.55445 | $76,633.50 |