TS432AILT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STM1061N34WX6F

DigiKey Part Number
497-4958-2-ND - Tape & Reel (TR)
497-4958-1-ND - Cut Tape (CT)
497-4958-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STM1061N34WX6F
Description
IC SUPERVISOR 1 CHANNEL SOT23-3
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
STM1061N34WX6F Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
3.4V
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
30µs Typical Propagation Delay
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,975
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.99000$5.99
10$4.26200$42.62
25$3.82960$95.74
100$3.35500$335.50
250$3.12740$781.85
500$2.99028$1,495.14
1,000$2.87738$2,877.38
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$2.73804$8,214.12
6,000$2.66983$16,018.98
9,000$2.63569$23,721.21
15,000$2.59782$38,967.30
21,000$2.57570$54,089.70
30,000$2.55445$76,633.50
Manufacturers Standard Package