What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STLQ020PU28R

DigiKey Part Number
STLQ020PU28R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
STLQ020PU28R
Description
IC REG LINEAR 2.8V 200MA 6-DFN
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 6-DFN (2x2)
Datasheet
 Datasheet
EDA/CAD Models
STLQ020PU28R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
2.8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.16V @ 200mA
Current - Output
Current - Quiescent (Iq)
1 µA
Current - Supply (Max)
150 µA
PSRR
52dB ~ 45dB (100Hz ~ 10kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
6-VFDFN Exposed Pad
Supplier Device Package
6-DFN (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
6,000$1.71289$10,277.34
12,000$1.67385$20,086.20
18,000$1.65428$29,777.04
30,000$1.63262$48,978.60
42,000$1.61996$68,038.32
Manufacturers Standard Package