
STLED316SMTR | |
|---|---|
DigiKey Part Number | 497-6925-2-ND - Tape & Reel (TR) 497-6925-1-ND - Cut Tape (CT) 497-6925-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STLED316SMTR |
Description | IC INTERFACE SPECIALIZED 24SO |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Controller with Keyscan, 6-Digit Interface 24-SO |
Datasheet | Datasheet |
EDA/CAD Models | STLED316SMTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | LED Controller with Keyscan, 6-Digit | |
Interface | Serial | |
Voltage - Supply | 4.5V ~ 5.5V | |
Package / Case | 24-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 24-SO | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.69000 | $16.69 |
| 10 | $12.34900 | $123.49 |
| 25 | $11.25040 | $281.26 |
| 100 | $10.04500 | $1,004.50 |
| 250 | $9.47052 | $2,367.63 |
| 500 | $9.12422 | $4,562.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $8.83902 | $8,839.02 |
| 2,000 | $8.60430 | $17,208.60 |
| 3,000 | $8.48678 | $25,460.34 |
| 5,000 | $8.35653 | $41,782.65 |
| 7,000 | $8.28040 | $57,962.80 |
| 10,000 | $8.20724 | $82,072.40 |











