8 PowerVDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STL62P3LLH6

DigiKey Part Number
497-15481-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
STL62P3LLH6
Description
MOSFET P-CH 30V 62A POWERFLAT
Customer Reference
Detailed Description
P-Channel 30 V 62A (Tc) 100W (Tc) Surface Mount PowerFlat™ (5x6)
Datasheet
 Datasheet
EDA/CAD Models
STL62P3LLH6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
10.5mOhm @ 7A, 10V
Vgs(th) (Max) @ Id
1V @ 250µA (Min)
Gate Charge (Qg) (Max) @ Vgs
33 nC @ 4.5 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
3350 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
100W (Tc)
Operating Temperature
175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PowerFlat™ (5x6)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.