


STL36DN6F7 | |
|---|---|
DigiKey Part Number | 497-17308-2-ND - Tape & Reel (TR) 497-17308-1-ND - Cut Tape (CT) 497-17308-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STL36DN6F7 |
Description | MOSFET 2N-CH 60V 33A POWERFLAT |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 60V 33A (Tc) 58W Surface Mount PowerFlat™ (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | STL36DN6F7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 60V | |
Current - Continuous Drain (Id) @ 25°C | 33A (Tc) | |
Rds On (Max) @ Id, Vgs | 27mOhm @ 4.5A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 8nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 420pF @ 30V | |
Power - Max | 58W | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerVDFN | |
Supplier Device Package | PowerFlat™ (5x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.67000 | $11.67 |
| 10 | $7.37500 | $73.75 |
| 100 | $4.89180 | $489.18 |
| 500 | $3.82694 | $1,913.47 |
| 1,000 | $3.48411 | $3,484.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $3.04875 | $9,146.25 |
| 6,000 | $2.82961 | $16,977.66 |
| 9,000 | $2.71800 | $24,462.00 |
| 15,000 | $2.69254 | $40,388.10 |

