
STL33N60DM6 | |
|---|---|
DigiKey Part Number | 497-STL33N60DM6TR-ND - Tape & Reel (TR) 497-STL33N60DM6CT-ND - Cut Tape (CT) 497-STL33N60DM6DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STL33N60DM6 |
Description | MOSFET N-CH 600V 21A PWRFLAT HV |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 21A (Tc) 150W (Tc) Surface Mount PowerFlat™ (8x8) HV |
Datasheet | Datasheet |
EDA/CAD Models | STL33N60DM6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 140mOhm @ 10.5A, 10V | |
Vgs(th) (Max) @ Id | 4.75V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 35 nC @ 10 V | |
Vgs (Max) | ±25V | |
Input Capacitance (Ciss) (Max) @ Vds | 1500 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 150W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerFlat™ (8x8) HV | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $32.15000 | $32.15 |
| 10 | $21.08000 | $210.80 |
| 100 | $14.79620 | $1,479.62 |
| 500 | $13.20784 | $6,603.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $10.79072 | $32,372.16 |

