STL23NM60ND is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Vishay Siliconix
In Stock: 0
Unit Price: $44.45000
Datasheet
8 Power VDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STL23NM60ND

DigiKey Part Number
497-11205-2-ND - Tape & Reel (TR)
497-11205-1-ND - Cut Tape (CT)
497-11205-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STL23NM60ND
Description
MOSFET N-CH 600V 19.5A POWERFLAT
Customer Reference
Detailed Description
N-Channel 600 V 19.5A (Tc) 3W (Ta), 150W (Tc) Surface Mount PowerFlat™ (8x8) HV
Datasheet
 Datasheet
EDA/CAD Models
STL23NM60ND Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
600 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
180mOhm @ 10A, 10V
Vgs(th) (Max) @ Id
5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
70 nC @ 10 V
Vgs (Max)
±25V
Input Capacitance (Ciss) (Max) @ Vds
2050 pF @ 50 V
FET Feature
-
Power Dissipation (Max)
3W (Ta), 150W (Tc)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PowerFlat™ (8x8) HV
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes