8 Power VDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STL23NM50N

DigiKey Part Number
497-13449-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
STL23NM50N
Description
MOSFET N-CH 500V 2.8A PWRFLT 8X8
Customer Reference
Detailed Description
N-Channel 500 V 2.8A (Ta), 14A (Tc) 3W (Ta), 125W (Tc) Surface Mount PowerFlat™ (8x8) HV
Datasheet
 Datasheet
EDA/CAD Models
STL23NM50N Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
500 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
210mOhm @ 7A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
45 nC @ 10 V
Vgs (Max)
±25V
Input Capacitance (Ciss) (Max) @ Vds
1330 pF @ 50 V
FET Feature
-
Power Dissipation (Max)
3W (Ta), 125W (Tc)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PowerFlat™ (8x8) HV
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,746
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$9.49397$28,481.91
Manufacturers Standard Package