Similar

STL20DNF06LAG | |
|---|---|
DigiKey Part Number | STL20DNF06LAG-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STL20DNF06LAG |
Description | MOSFET 2N-CH 60V 20A POWERFLAT |
Customer Reference | |
Detailed Description | Mosfet Array 60V 20A 75W Surface Mount PowerFlat™ (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | STL20DNF06LAG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 60V | |
Current - Continuous Drain (Id) @ 25°C | 20A | |
Rds On (Max) @ Id, Vgs | 40mOhm @ 4A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 22.5nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 670pF @ 25V | |
Power - Max | 75W | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerVDFN | |
Supplier Device Package | PowerFlat™ (5x6) | |
Base Product Number |


