STL20DN10F7 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Vishay Siliconix
In Stock: 18,204
Unit Price: $23.84000
Datasheet
Mosfet Array 100V 20A 62.5W Surface Mount PowerFlat™ (5x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STL20DN10F7

DigiKey Part Number
497-14967-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
STL20DN10F7
Description
MOSFET 2N-CH 100V 20A POWERFLAT
Customer Reference
Detailed Description
Mosfet Array 100V 20A 62.5W Surface Mount PowerFlat™ (5x6)
EDA/CAD Models
STL20DN10F7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual)
FET Feature
-
Drain to Source Voltage (Vdss)
100V
Current - Continuous Drain (Id) @ 25°C
20A
Rds On (Max) @ Id, Vgs
67mOhm @ 2.5A, 10V
Vgs(th) (Max) @ Id
4.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
7.8nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds
408pF @ 50V
Power - Max
62.5W
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-PowerVDFN
Supplier Device Package
PowerFlat™ (5x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes