8 PowerVDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STL18N60M2

DigiKey Part Number
497-15146-2-ND - Tape & Reel (TR)
497-15146-1-ND - Cut Tape (CT)
497-15146-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STL18N60M2
Description
MOSFET N-CH 600V 9A POWERFLAT HV
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
N-Channel 600 V 9A (Tc) 57W (Tc) Surface Mount PowerFlat™ (5x6) HV
Datasheet
 Datasheet
EDA/CAD Models
STL18N60M2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
600 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
308mOhm @ 4.5A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
21.5 nC @ 10 V
Vgs (Max)
±25V
Input Capacitance (Ciss) (Max) @ Vds
791 pF @ 100 V
FET Feature
-
Power Dissipation (Max)
57W (Tc)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PowerFlat™ (5x6) HV
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,743
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$26.11000$26.11
10$16.97200$169.72
100$11.76880$1,176.88
500$9.96602$4,983.01
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$8.14225$24,426.75
Manufacturers Standard Package