


STL140N4F7AG | |
---|---|
DigiKey Part Number | 497-16679-2-ND - Tape & Reel (TR) 497-16679-1-ND - Cut Tape (CT) 497-16679-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STL140N4F7AG |
Description | MOSFET N-CH 40V 120A POWERFLAT |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 120A (Tc) 111W (Tc) Surface Mount, Wettable Flank PowerFlat™ (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | STL140N4F7AG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 2.5mOhm @ 16A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 29 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2300 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 111W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount, Wettable Flank | |
Supplier Device Package | PowerFlat™ (5x6) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $17.20000 | $17.20 |
10 | $10.97300 | $109.73 |
100 | $7.78500 | $778.50 |
500 | $5.98466 | $2,992.33 |
1,000 | $5.60476 | $5,604.76 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $5.06630 | $15,198.90 |
6,000 | $4.62261 | $27,735.66 |