
STEVAL-ISF003V1 | |
|---|---|
DigiKey Part Number | 497-16680-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-ISF003V1 |
Description | EVAL BRD FOR STM8S003F3 VIPER25 |
Customer Reference | |
Detailed Description | STM8S003F3, VIPer25 - * Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power Management | |
Function | * | |
Embedded | Yes, MCU, 8-Bit | |
Utilized IC / Part | STM8S003F3, VIPer25 | |
Primary Attributes | - | |
Secondary Attributes | On-Board LEDs | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2,460.45000 | $2,460.45 |









