


STL100N8F7 | |
---|---|
DigiKey Part Number | 497-16502-2-ND - Tape & Reel (TR) 497-16502-1-ND - Cut Tape (CT) 497-16502-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STL100N8F7 |
Description | MOSFET N-CH 80V 100A POWERFLAT |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 100A (Tc) 4.8W (Ta), 120W (Tc) Surface Mount PowerFlat™ (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | STL100N8F7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 80 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 6.1mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 4.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 46.8 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 3435 pF @ 40 V | |
FET Feature | - | |
Power Dissipation (Max) | 4.8W (Ta), 120W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerFlat™ (5x6) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $25.19000 | $25.19 |
10 | $16.33200 | $163.32 |
100 | $11.30010 | $1,130.01 |
500 | $9.47140 | $4,735.70 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $8.40652 | $25,219.56 |