
STIPN1M50-H | |
|---|---|
DigiKey Part Number | 497-17023-ND |
Manufacturer | |
Manufacturer Product Number | STIPN1M50-H |
Description | MOSFET IPM 500V 1A 26-PWRDIP MOD |
Customer Reference | |
Detailed Description | Power Driver Module MOSFET 3 Phase Inverter 500 V 1 A 26-PowerDIP Module (0.846", 21.48mm) |
Datasheet | Datasheet |
EDA/CAD Models | STIPN1M50-H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Type | MOSFET | |
Configuration | 3 Phase Inverter | |
Current | 1 A | |
Voltage | 500 V | |
Voltage - Isolation | 1000Vrms | |
Mounting Type | Through Hole | |
Package / Case | 26-PowerDIP Module (0.846", 21.48mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $55.99000 | $55.99 |

