STI260N6F6 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 526
Unit Price: $23.16000
Datasheet

Similar


Infineon Technologies
In Stock: 1,400
Unit Price: $27.51000
Datasheet
TO-262-3 Long Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STI260N6F6

DigiKey Part Number
497-11329-5-ND
Manufacturer
Manufacturer Product Number
STI260N6F6
Description
MOSFET N-CH 75V 120A I2PAK
Customer Reference
Detailed Description
N-Channel 75 V 120A (Tc) 300W (Tc) Through Hole I2PAK
Datasheet
 Datasheet
EDA/CAD Models
STI260N6F6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
75 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
3mOhm @ 60A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
183 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
11400 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
300W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
I2PAK
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes