
STHU32N65DM6AG | |
---|---|
DigiKey Part Number | 497-STHU32N65DM6AGTR-ND - Tape & Reel (TR) 497-STHU32N65DM6AGCT-ND - Cut Tape (CT) 497-STHU32N65DM6AGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STHU32N65DM6AG |
Description | AUTOMOTIVE-GRADE N-CHANNEL 650 V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 37A (Tc) 320W (Tc) Surface Mount HU3PAK |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 97mOhm @ 18.5A, 10V | |
Vgs(th) (Max) @ Id | 4.75V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 52.6 nC @ 10 V | |
Vgs (Max) | ±25V | |
Input Capacitance (Ciss) (Max) @ Vds | 2211 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 320W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | HU3PAK | |
Package / Case |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $60.42000 | $60.42 |
10 | $46.61800 | $466.18 |
25 | $43.18160 | $1,079.54 |
100 | $39.39840 | $3,939.84 |
250 | $37.59488 | $9,398.72 |
Quantity | Unit Price | Ext Price |
---|---|---|
600 | $36.25552 | $21,753.31 |
1,200 | $35.40569 | $42,486.83 |
1,800 | $34.98024 | $62,964.43 |