N-Channel 80 V 180A (Tc) 315W (Tc) Surface Mount H2PAK-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STH275N8F7-2AG

DigiKey Part Number
497-15473-2-ND - Tape & Reel (TR)
497-15473-1-ND - Cut Tape (CT)
497-15473-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STH275N8F7-2AG
Description
MOSFET N-CH 80V 180A H2PAK-2
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 80 V 180A (Tc) 315W (Tc) Surface Mount H2PAK-2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
80 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
2.1mOhm @ 90A, 10V
Vgs(th) (Max) @ Id
4.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
193 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
13600 pF @ 50 V
FET Feature
-
Power Dissipation (Max)
315W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
H2PAK-2
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 491
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$51.96000$51.96
10$34.87600$348.76
100$25.20960$2,520.96
500$25.19560$12,597.80
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$20.58458$20,584.58
Manufacturers Standard Package