IGBT Trench Field Stop 1200 V 16 A 167 W Through Hole TO-247 Long Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IGBT Trench Field Stop 1200 V 16 A 167 W Through Hole TO-247 Long Leads
TO-247-3
Traction Inverter Power Stages in Electric Vehicles

STGWA8M120DF3

DigiKey Part Number
497-STGWA8M120DF3-ND
Manufacturer
Manufacturer Product Number
STGWA8M120DF3
Description
IGBT TRENCH FS 1200V 16A TO247
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
IGBT Trench Field Stop 1200 V 16 A 167 W Through Hole TO-247 Long Leads
Datasheet
 Datasheet
EDA/CAD Models
STGWA8M120DF3 Models
Product Attributes
Filter Similar Products
Category
Switching Energy
390µJ (on), 370µJ (Off)
Manufacturer
STMicroelectronics
Input Type
Standard
Series
Gate Charge
32 nC
Packaging
Tube
Td (on/off) @ 25°C
20ns/126ns
Part Status
Active
Test Condition
600V, 8A, 33Ohm, 15V
IGBT Type
Trench Field Stop
Reverse Recovery Time (trr)
103 ns
Voltage - Collector Emitter Breakdown (Max)
1200 V
Operating Temperature
-55°C ~ 175°C (TJ)
Current - Collector (Ic) (Max)
16 A
Mounting Type
Through Hole
Current - Collector Pulsed (Icm)
32 A
Package / Case
TO-247-3
Vce(on) (Max) @ Vge, Ic
2.3V @ 15V, 8A
Supplier Device Package
TO-247 Long Leads
Power - Max
167 W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
STGW8M120DF3STMicroelectronics158497-17619-ND$40.86000Parametric Equivalent
In-Stock: 334
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$35.68000$35.68
10$23.47200$234.72
100$16.52270$1,652.27
600$13.28923$7,973.54
1,200$12.37904$14,854.85
2,400$11.61410$27,873.84
5,400$11.50084$62,104.54
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.