STGP35HF60W is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 562
Unit Price: $24.14000
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: $0.00000
Datasheet
TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TO-220-3
Traction Inverter Power Stages in Electric Vehicles

STGP35HF60W

DigiKey Part Number
497-13584-5-ND
Manufacturer
Manufacturer Product Number
STGP35HF60W
Description
IGBT 600V 60A TO-220
Customer Reference
Detailed Description
IGBT 600 V 60 A 200 W Through Hole TO-220
EDA/CAD Models
STGP35HF60W Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tube
Part Status
Obsolete
IGBT Type
-
Voltage - Collector Emitter Breakdown (Max)
600 V
Current - Collector (Ic) (Max)
60 A
Current - Collector Pulsed (Icm)
150 A
Vce(on) (Max) @ Vge, Ic
2.5V @ 15V, 20A
Power - Max
200 W
Switching Energy
290µJ (on), 185µJ (off)
Input Type
Standard
Gate Charge
140 nC
Td (on/off) @ 25°C
30ns/175ns
Test Condition
400V, 20A, 10Ohm, 15V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes