
STGIPS15C60-H | |
---|---|
DigiKey Part Number | 497-15129-5-ND |
Manufacturer | |
Manufacturer Product Number | STGIPS15C60-H |
Description | MOD IGBT SLLIMM 15A 600V 25SDIP |
Customer Reference | |
Detailed Description | Power Driver Module IGBT 3 Phase 600 V 15 A 25-PowerDIP Module (0.993", 25.23mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Type | IGBT | |
Configuration | 3 Phase | |
Current | 15 A | |
Voltage | 600 V | |
Voltage - Isolation | 2500Vrms | |
Mounting Type | Through Hole | |
Package / Case | 25-PowerDIP Module (0.993", 25.23mm) | |
Base Product Number |