STGIPL30C60-H is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 82
Unit Price: $148.37000
Datasheet
38-SDIP Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STGIPL30C60-H

DigiKey Part Number
497-15541-5-ND
Manufacturer
Manufacturer Product Number
STGIPL30C60-H
Description
IGBT IPM 600V 30A 38-PWRDIP MOD
Customer Reference
Detailed Description
Power Driver Module IGBT 3 Phase 600 V 30 A 38-PowerDIP Module (1.146", 29.10mm)
Datasheet
 Datasheet
EDA/CAD Models
STGIPL30C60-H Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
Packaging
Tube
Part Status
Obsolete
Type
IGBT
Configuration
3 Phase
Current
30 A
Voltage
600 V
Voltage - Isolation
2500Vrms
Mounting Type
Through Hole
Package / Case
38-PowerDIP Module (1.146", 29.10mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes