
STGIF10CH60TS-E | |
---|---|
DigiKey Part Number | STGIF10CH60TS-E-ND |
Manufacturer | |
Manufacturer Product Number | STGIF10CH60TS-E |
Description | SLLIMM 2ND SERIES IPM, 3-PHASE I |
Customer Reference | |
Detailed Description | Power Driver Module IGBT 3 Phase Inverter 600 V 15 A 26-PowerDIP Module (1.327", 33.70mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | IGBT | |
Configuration | 3 Phase Inverter | |
Current | 15 A | |
Voltage | 600 V | |
Voltage - Isolation | 1500Vrms | |
Mounting Type | Through Hole | |
Package / Case | 26-PowerDIP Module (1.327", 33.70mm) | |
Base Product Number |