


STGIB10CH60TS-XZ | |
---|---|
DigiKey Part Number | 497-STGIB10CH60TS-XZ-ND |
Manufacturer | |
Manufacturer Product Number | STGIB10CH60TS-XZ |
Description | DISCRETE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Power Driver Module IGBT 3 Phase Inverter 15 A 26-PowerDIP Module (1.154", 29.30mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | IGBT | |
Configuration | 3 Phase Inverter | |
Current | 15 A | |
Voltage - Isolation | 1600Vrms | |
Mounting Type | Through Hole | |
Package / Case | 26-PowerDIP Module (1.154", 29.30mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
156 | $67.91397 | $10,594.58 |