IGBT Trench Field Stop 650 V 80 A 283 W Surface Mount TO-263 (D2PAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IGBT Trench Field Stop 650 V 80 A 283 W Surface Mount TO-263 (D2PAK)
TO-263 D2PAK

STGB40H65FB

DigiKey Part Number
497-16977-2-ND - Tape & Reel (TR)
497-16977-1-ND - Cut Tape (CT)
497-16977-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STGB40H65FB
Description
IGBT TRENCH FS 650V 80A TO-263
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
IGBT Trench Field Stop 650 V 80 A 283 W Surface Mount TO-263 (D2PAK)
Datasheet
 Datasheet
EDA/CAD Models
STGB40H65FB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
IGBT Type
Trench Field Stop
Voltage - Collector Emitter Breakdown (Max)
650 V
Current - Collector (Ic) (Max)
80 A
Current - Collector Pulsed (Icm)
160 A
Vce(on) (Max) @ Vge, Ic
2V @ 15V, 40A
Power - Max
283 W
Switching Energy
498µJ (on), 363µJ (off)
Input Type
Standard
Gate Charge
210 nC
Td (on/off) @ 25°C
40ns/142ns
Test Condition
400V, 40A, 5Ohm, 15V
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Supplier Device Package
TO-263 (D2PAK)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,175
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$30.01000$30.01
10$19.63300$196.33
100$13.72740$1,372.74
500$12.04680$6,023.40
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$10.39370$10,393.70
2,000$9.84217$19,684.34
Manufacturers Standard Package