
STGAP3S6S | |
---|---|
DigiKey Part Number | 497-STGAP3S6S-ND |
Manufacturer | |
Manufacturer Product Number | STGAP3S6S |
Description | MOTION CONTROL & AUTOMATION |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 6A, 10A Gate Driver Magnetic Coupling 5700Vrms 1 Channel 16-SO |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Technology | Magnetic Coupling | |
Number of Channels | 1 | |
Voltage - Isolation | 5700Vrms | |
Common Mode Transient Immunity (Min) | 200V/ns | |
Propagation Delay tpLH / tpHL (Max) | 95ns, 95ns | |
Pulse Width Distortion (Max) | 10ns | |
Rise / Fall Time (Typ) | 20ns, 18ns | |
Current - Output High, Low | 10A, 6A | |
Current - Peak Output | 6A, 10A | |
Voltage - Forward (Vf) (Typ) | - | |
Voltage - Output Supply | 3.1V ~ 5.5V | |
Grade | - | |
Qualification | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SO | |
Approval Agency | UL | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,225 | $19.50621 | $23,895.11 |