
STGAP3S3IFTR | |
|---|---|
DigiKey Part Number | 497-STGAP3S3IFTRCT-ND - Cut Tape (CT) 497-STGAP3S3IFTRDKR-ND - Digi-Reel® 497-STGAP3S3IFTR-ND |
Manufacturer | |
Manufacturer Product Number | STGAP3S3IFTR |
Description | GALVANICALLY ISOLATED 3 A SINGLE |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Gate Driver Capacitive Coupling 5700Vrms 1 Channel 16-SO |
Category | Rise / Fall Time (Typ) 24ns, 16ns |
Mfr | Current - Output High, Low 3A, 3A |
Part Status Active | Voltage - Output Supply 5V ~ 32V |
Technology Capacitive Coupling | Operating Temperature -40°C ~ 125°C (TA) |
Number of Channels 1 | Mounting Type Surface Mount |
Voltage - Isolation 5700Vrms | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Common Mode Transient Immunity (Min) 200V/ns | Supplier Device Package 16-SO |
Propagation Delay tpLH / tpHL (Max) 95ns, 95ns | Approval Agency IEC, UL |
Pulse Width Distortion (Max) 10ns | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $30.17000 | $30.17 |
| 10 | $22.72400 | $227.24 |
| 25 | $20.86280 | $521.57 |
| 100 | $18.81160 | $1,881.16 |
| 250 | $17.83408 | $4,458.52 |
| 500 | $17.66208 | $8,831.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $16.75986 | $16,759.86 |
| 2,000 | $16.36071 | $32,721.42 |
| 3,000 | $16.16076 | $48,482.28 |
| 5,000 | $15.93935 | $79,696.75 |

