
STGAP2SAC | |
|---|---|
DigiKey Part Number | 497-STGAP2SAC-ND |
Manufacturer | |
Manufacturer Product Number | STGAP2SAC |
Description | GATE DRIVERS |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 4A Gate Driver 2828Vrms 1 Channel 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Technology | - | |
Number of Channels | 1 | |
Voltage - Isolation | 2828Vrms | |
Common Mode Transient Immunity (Min) | 100V/µs | |
Propagation Delay tpLH / tpHL (Max) | 90ns, 90ns | |
Pulse Width Distortion (Max) | 8ns | |
Rise / Fall Time (Typ) | 30ns, 30ns | |
Current - Output High, Low | 4A, 4A | |
Current - Peak Output | 4A | |
Voltage - Forward (Vf) (Typ) | - | |
Voltage - Output Supply | 3.1V | |
Grade | Automotive | |
Qualification | ||
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Approval Agency | UR |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $25.57000 | $25.57 |
| 10 | $19.17300 | $191.73 |
| 25 | $17.56760 | $439.19 |
| 100 | $15.80420 | $1,580.42 |
| 300 | $14.82007 | $4,446.02 |
| 500 | $14.45636 | $7,228.18 |
| 1,000 | $14.03912 | $14,039.12 |
| 2,500 | $13.59876 | $33,996.90 |
| 5,000 | $13.33343 | $66,667.15 |

