8 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STGAP2GSC

DigiKey Part Number
497-STGAP2GSC-ND
Manufacturer
Manufacturer Product Number
STGAP2GSC
Description
DIGITAL ISO 5KV 1CH GATE DVR 8SO
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
3A Gate Driver Capacitive Coupling 5000Vrms 1 Channel 8-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Technology
Capacitive Coupling
Number of Channels
1
Voltage - Isolation
5000Vrms
Common Mode Transient Immunity (Min)
100V/ns
Propagation Delay tpLH / tpHL (Max)
50ns, 50ns
Pulse Width Distortion (Max)
8ns
Rise / Fall Time (Typ)
30ns, 30ns
Current - Output High, Low
3A, 3A
Current - Peak Output
3A
Voltage - Forward (Vf) (Typ)
-
Voltage - Output Supply
3.1V ~ 5.5V
Operating Temperature
-40°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.295", 7.50mm Width)
Supplier Device Package
8-SO
Approval Agency
VDE
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
800$10.60673$8,485.38