
STEVAL-VP26K03F | |
---|---|
DigiKey Part Number | 497-STEVAL-VP26K03F-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-VP26K03F |
Description | EVAL BOARD FOR VIPER267KDTR |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | VIPER267KDTR - 2 Isolated Outputs AC/DC, Primary Side Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Main Purpose | AC/DC, Primary Side | |
Outputs and Type | 2 Isolated Outputs | |
Power - Output | 9.6W | |
Voltage - Output | 6V, 12V | |
Current - Output | 700mA, 200mA | |
Voltage - Input | 50 ~ 290 VAC | |
Regulator Topology | Flyback | |
Frequency - Switching | - | |
Contents | Board(s) | |
Utilized IC / Part | VIPER267KDTR | |
Note | - | |
Base Product Number |
Bulk: | 5 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $391.27000 | $391.27 |