
STEVAL-TTM007A | |
---|---|
DigiKey Part Number | 497-STEVAL-TTM007A-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-TTM007A |
Description | CONTROL BOARD FOR AUTOMOTIVE MOT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SR5E1E7 - Motor Controller/Driver Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power Management | |
Function | Motor Controller/Driver | |
Embedded | Yes, MCU, 32-Bit | |
Utilized IC / Part | SR5E1E7 | |
Primary Attributes | - | |
Secondary Attributes | On-Board LEDs, Test Points | |
Contents | Board(s) | |
Note | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2,414.61000 | $2,414.61 |