
STEVAL-SILPLC01 | |
---|---|
DigiKey Part Number | 497-STEVAL-SILPLC01-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-SILPLC01 |
Description | SAFETY-READY INDUSTRIAL PLC EVAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | STM32H723 STM32H7 ARM® Cortex®-M7 MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MCU 32-Bit | |
Core Processor | ARM® Cortex®-M7 | |
Platform | - | |
Utilized IC / Part | STM32H723 | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - |
Bulk: | 5 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2,218.52000 | $2,218.52 |