
STEVAL-PCC012V1 | |
---|---|
DigiKey Part Number | 497-10757-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-PCC012V1 |
Description | EVAL BOARD FOR STM32F107 |
Customer Reference | |
Detailed Description | STM32F107 STM32 Connectivity Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Interface | |
Function | Connectivity | |
Embedded | Yes, MCU, 32-Bit | |
Utilized IC / Part | STM32F107 | |
Primary Attributes | Ethernet and 4 Digital/Analog Connectors | |
Secondary Attributes | On-Board LEDs | |
Contents | Board(s) | |
Note | - |