
STEVAL-PCC011V1 | |
---|---|
DigiKey Part Number | 497-10756-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-PCC011V1 |
Description | EVAL BOARD FOR ST802RT1 |
Customer Reference | |
Detailed Description | ST802RT1 - Ethernet Controller (PHY and MAC) Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Interface | |
Function | Ethernet Controller (PHY and MAC) | |
Embedded | No | |
Utilized IC / Part | ST802RT1 | |
Primary Attributes | 100Base-FX | |
Secondary Attributes | MII, RMII | |
Contents | Board(s) | |
Note | - |