
STEVAL-MKI124V1 | |
---|---|
DigiKey Part Number | 497-13014-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-MKI124V1 |
Description | DIL24 L3GD20 LPS331AP LSM303DLHC |
Customer Reference | |
Detailed Description | L3GD20, LPS331AP, LSM303DLHC Accelerometer, Gyroscope, Pressure, Magnetometer Sensor Professional MEMS Tool Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Platform | Professional MEMS Tool | |
Type | Sensor | |
Function | Accelerometer, Gyroscope, Pressure, Magnetometer | |
Utilized IC / Part | L3GD20, LPS331AP, LSM303DLHC | |
Contents | Board(s) | |
Suggested Programming Environment | Unico | |
Interconnect System | DIL24 | |
Note | - | |
Primary Attributes | (±2/±4/±8/±16)g, (±250/±500/±2000)dps, (±1.3/±1.9/±2.5/±4/±4.7/±5.6/±8.1)gauss, (260 ~ 1260)mbar | |
Secondary Attributes | I2C/SPI Interface(s) | |
Base Product Number | - |