EVL250W-ATX80PL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
EVL250W-ATX80PL

STEVAL-ISA145V1

DigiKey Part Number
497-10596-ND
Manufacturer
Manufacturer Product Number
STEVAL-ISA145V1
Description
EVAL BOARD FOR L6563S L6591
Customer Reference
Detailed Description
L6563S, L6591, L6727, VIPer27H VIPer™ plus 4 Isolated Outputs Power Supply, ATX Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
Packaging
Box
Part Status
Obsolete
Main Purpose
Power Supply, ATX
Outputs and Type
4 Isolated Outputs
Power - Output
250W
Voltage - Output
3.3V, 5V, 5V ,12V
Current - Output
13.5A, 12A, 8A, 2A
Voltage - Input
88 ~ 264 VAC
Regulator Topology
Flyback
Frequency - Switching
80kHz
Contents
Board(s)
Utilized IC / Part
L6563S, L6591, L6727, VIPer27H
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.