
STEVAL-ILB005V2 | |
---|---|
DigiKey Part Number | 497-8421-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-ILB005V2 |
Description | EVAL BOARD FOR L6585DE |
Customer Reference | |
Detailed Description | L6585DE - Ballast Control Opto/Lighting Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Opto/Lighting | |
Function | Ballast Control | |
Embedded | No | |
Utilized IC / Part | L6585DE | |
Primary Attributes | 54W, 88 ~ 277 VAC, PFC | |
Secondary Attributes | Preheating Ignition, Ignition 900Vpk, Run Current - 455mArms | |
Contents | Board(s) | |
Note | - |