steval-icb002v1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STEVAL-ICB002V1

DigiKey Part Number
497-10167-ND
Manufacturer
Manufacturer Product Number
STEVAL-ICB002V1
Description
BOARD EVAL TOUCH STM32/STMPE821
Customer Reference
Detailed Description
STMPE821 - Touch, Capacitive Sensor Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Box
Part Status
Obsolete
Sensor Type
Touch, Capacitive
Sensing Range
3 Button/Key
Interface
USB
Sensitivity
-
Voltage - Supply
3.3V
Embedded
Yes, MCU, 32-Bit
Contents
Board(s)
Utilized IC / Part
STMPE821
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable