
HV-312470/260/SUGC-U1930 | |
|---|---|
DigiKey Part Number | 3147-HV-312470/260/SUGC-U1930-ND |
Manufacturer | |
Manufacturer Product Number | HV-312470/260/SUGC-U1930 |
Description | LED CBI 3MM GRN RA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Green Clear 3V 20mA Round with Domed Top 3.00mm Dia Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | HV-312470/260/SUGC-U1930 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harvatek Corporation | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Green | |
Wavelength - Peak | 520nm | |
Configuration | Single | |
Current | 20mA | |
Millicandela Rating | 6000mcd | |
Viewing Angle | 45° | |
Lens Type | Clear | |
Lens Style | Round with Domed Top | |
Lens Size | 3.00mm Dia | |
Voltage Rating | 3V | |
Mounting Type | Through Hole, Right Angle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.19000 | $4.19 |
| 10 | $2.91000 | $29.10 |
| 100 | $2.09150 | $209.15 |
| 500 | $1.72256 | $861.28 |
| 1,000 | $1.60105 | $1,601.05 |
| 2,000 | $1.49771 | $2,995.42 |
| 5,000 | $1.38463 | $6,923.15 |
| 10,000 | $1.31403 | $13,140.30 |
| 25,000 | $1.23701 | $30,925.25 |

