
STDRIVEG212QTR | |
|---|---|
DigiKey Part Number | 497-STDRIVEG212QTR-ND - Tape & Reel (TR) 497-STDRIVEG212QTRCT-ND - Cut Tape (CT) 497-STDRIVEG212QTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STDRIVEG212QTR |
Description | HIGH VOLTAGE AND HIGH-SPEED HALF |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 18-QFN (4x5) |
Datasheet | Datasheet |
Category | Logic Voltage - VIL, VIH 1.45V, 2V |
Manufacturer STMicroelectronics | Current - Peak Output (Source, Sink) 800mA, 1.8A |
Series | Input Type Non-Inverting |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | High Side Voltage - Max (Bootstrap) 220 V |
Part Status Active | Rise / Fall Time (Typ) 22ns, 13ns |
Driven Configuration Half-Bridge | Operating Temperature -40°C ~ 125°C (TJ) |
Channel Type Independent | Mounting Type Surface Mount |
Number of Drivers 2 | Package / Case 18-TFQFN |
Gate Type MOSFET (N-Channel) | Supplier Device Package 18-QFN (4x5) |
Voltage - Supply 10.3V ~ 18V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $22.36000 | $22.36 |
| 10 | $16.64900 | $166.49 |
| 25 | $15.21960 | $380.49 |
| 100 | $13.65430 | $1,365.43 |
| 250 | $12.90644 | $3,226.61 |
| 500 | $12.61672 | $6,308.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $11.62734 | $34,882.02 |
| 6,000 | $11.40329 | $68,419.74 |


