New Product
Half-Bridge Gate Driver IC Non-Inverting 18-QFN (4x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STDRIVEG210Q

DigiKey Part Number
497-STDRIVEG210Q-ND
Manufacturer
Manufacturer Product Number
STDRIVEG210Q
Description
MOTION CONTROL & AUTOMATION
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
Half-Bridge Gate Driver IC Non-Inverting 18-QFN (4x5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
-
Driven Configuration
Half-Bridge
Channel Type
Independent
Number of Drivers
2
Voltage - Supply
9.2V ~ 18V
Logic Voltage - VIL, VIH
1.45V, 2V
Current - Peak Output (Source, Sink)
1A, 2.4A
Input Type
Non-Inverting
High Side Voltage - Max (Bootstrap)
220 V
Rise / Fall Time (Typ)
22ns, 11ns
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount, Wettable Flank
Package / Case
18-TFQFN
Supplier Device Package
18-QFN (4x5)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 700
Check for Additional Incoming Stock
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$21.87000$21.87
10$16.29500$162.95
25$14.90080$372.52
100$13.36650$1,336.65
250$12.63612$3,159.03
500$12.19578$6,097.89
1,000$11.83337$11,833.37
4,900$11.22609$55,007.84
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.