
STD5NM60T4 | |
|---|---|
DigiKey Part Number | 497-3163-2-ND - Tape & Reel (TR) 497-3163-1-ND - Cut Tape (CT) 497-3163-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STD5NM60T4 |
Description | MOSFET N-CH 600V 5A DPAK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 5A (Tc) 96W (Tc) Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | STD5NM60T4 Models |
Category | Vgs(th) (Max) @ Id 5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 18 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 400 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 96W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 600 V | Supplier Device Package DPAK |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 1Ohm @ 2.5A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $26.47000 | $26.47 |
| 10 | $17.18300 | $171.83 |
| 100 | $11.87430 | $1,187.43 |
| 500 | $9.60698 | $4,803.49 |
| 1,000 | $9.26432 | $9,264.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $8.09002 | $20,225.05 |
| 5,000 | $7.60324 | $38,016.20 |
| 7,500 | $7.56892 | $56,766.90 |

