Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

STD4NK50ZT4 | |
|---|---|
DigiKey Part Number | 497-4103-2-ND - Tape & Reel (TR) 497-4103-1-ND - Cut Tape (CT) 497-4103-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STD4NK50ZT4 |
Description | MOSFET N-CH 500V 3A DPAK |
Customer Reference | |
Detailed Description | N-Channel 500 V 3A (Tc) 45W (Tc) Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | STD4NK50ZT4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 500 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 2.7Ohm @ 1.5A, 10V | |
Vgs(th) (Max) @ Id | 4.5V @ 50µA | |
Gate Charge (Qg) (Max) @ Vgs | 12 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 310 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 45W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | DPAK | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.46000 | $15.46 |
| 10 | $9.81600 | $98.16 |
| 100 | $6.60760 | $660.76 |
| 500 | $5.23232 | $2,616.16 |
| 1,000 | $4.83531 | $4,835.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $4.31139 | $10,778.48 |




