DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STD4N62K3

DigiKey Part Number
497-STD4N62K3TR-ND - Tape & Reel (TR)
497-STD4N62K3CT-ND - Cut Tape (CT)
497-STD4N62K3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STD4N62K3
Description
MOSFET N-CH 620V 3.8A DPAK
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
N-Channel 620 V 3.8A (Tc) 70W (Tc) Surface Mount DPAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
620 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
1.95Ohm @ 1.9A, 10V
Vgs(th) (Max) @ Id
4.5V @ 50µA
Gate Charge (Qg) (Max) @ Vgs
14 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
450 pF @ 50 V
FET Feature
-
Power Dissipation (Max)
70W (Tc)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
DPAK
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,318
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$20.48000$20.48
10$13.92700$139.27
100$9.55360$955.36
500$7.68352$3,841.76
1,000$7.08248$7,082.48
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$6.43232$16,080.80
5,000$6.29327$31,466.35
Manufacturers Standard Package