
STD4N52K3 | |
---|---|
DigiKey Part Number | 497-10647-2-ND - Tape & Reel (TR) 497-10647-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | STD4N52K3 |
Description | MOSFET N-CH 525V 2.5A DPAK |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | N-Channel 525 V 2.5A (Tc) 45W (Tc) Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | STD4N52K3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 525 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 2.6Ohm @ 1.25A, 10V | |
Vgs(th) (Max) @ Id | 4.5V @ 50µA | |
Gate Charge (Qg) (Max) @ Vgs | 2 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 334 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 45W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | DPAK | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $15.31000 | $15.31 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $4.21511 | $10,537.77 |
5,000 | $3.99165 | $19,958.25 |
7,500 | $3.92255 | $29,419.12 |