
STD2N62K3 | |
|---|---|
DigiKey Part Number | 497-STD2N62K3TR-ND - Tape & Reel (TR) 497-STD2N62K3CT-ND - Cut Tape (CT) 497-STD2N62K3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STD2N62K3 |
Description | MOSFET N-CH 620V 2.2A DPAK |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | N-Channel 620 V 2.2A (Tc) 45W (Tc) Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | STD2N62K3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 620 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 3.6Ohm @ 1.1A, 10V | |
Vgs(th) (Max) @ Id | 4.5V @ 50µA | |
Gate Charge (Qg) (Max) @ Vgs | 15 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 340 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 45W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | DPAK | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17.21000 | $17.21 |
| 10 | $11.01400 | $110.14 |
| 100 | $7.46090 | $746.09 |
| 500 | $5.93988 | $2,969.94 |
| 1,000 | $5.64960 | $5,649.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $4.92127 | $12,303.17 |
| 5,000 | $4.61567 | $23,078.35 |

