
STD20NF10T4 | |
|---|---|
DigiKey Part Number | 497-STD20NF10T4TR-ND - Tape & Reel (TR) 497-STD20NF10T4CT-ND - Cut Tape (CT) 497-STD20NF10T4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STD20NF10T4 |
Description | MOSFET N CH 100V 25A DPAK |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 25A (Tc) 85W (Tc) Surface Mount DPAK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 45mOhm @ 15A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 55 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1200 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 85W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | DPAK | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.62000 | $15.62 |
| 10 | $9.92300 | $99.23 |
| 100 | $6.65940 | $665.94 |
| 500 | $5.26060 | $2,630.30 |
| 1,000 | $4.81065 | $4,810.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $3.61894 | $9,047.35 |
| 5,000 | $3.35700 | $16,785.00 |
| 7,500 | $3.22358 | $24,176.85 |
| 12,500 | $3.07373 | $38,421.62 |
| 17,500 | $2.98503 | $52,238.03 |
| 25,000 | $2.97002 | $74,250.50 |

