
STD18N55M5 | |
|---|---|
DigiKey Part Number | 497-STD18N55M5TR-ND - Tape & Reel (TR) 497-STD18N55M5CT-ND - Cut Tape (CT) 497-STD18N55M5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STD18N55M5 |
Description | MOSFET N-CH 550V 16A DPAK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 550 V 16A (Tc) 110W (Tc) Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | STD18N55M5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 550 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 192mOhm @ 8A, 10V | |
Vgs(th) (Max) @ Id | 5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 31 nC @ 10 V | |
Vgs (Max) | ±25V | |
Input Capacitance (Ciss) (Max) @ Vds | 1260 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 110W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | DPAK | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $31.00000 | $31.00 |
| 10 | $20.29900 | $202.99 |
| 100 | $14.21830 | $1,421.83 |
| 500 | $12.57758 | $6,288.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $10.27586 | $25,689.65 |

