
STD1802T4-A | |
|---|---|
DigiKey Part Number | 497-15668-2-ND - Tape & Reel (TR) 497-15668-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | STD1802T4-A |
Description | TRANS NPN 60V 3A DPAK |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 60 V 3 A 150MHz 15 W Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | STD1802T4-A Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 200 @ 100mA, 2V |
Mfr | Power - Max 15 W |
Packaging Tape & Reel (TR) Cut Tape (CT) | Frequency - Transition 150MHz |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 3 A | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - Collector Emitter Breakdown (Max) 60 V | Supplier Device Package DPAK |
Vce Saturation (Max) @ Ib, Ic 400mV @ 150mA, 3A | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NJVNJD2873T4G | onsemi | 2,582 | 488-NJVNJD2873T4GCT-ND | $10.36000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.87000 | $15.87 |
| 10 | $10.10400 | $101.04 |

